Part Details for SS-734855-NF-A01 by Bel Fuse
Overview of SS-734855-NF-A01 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SS-734855-NF-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-734855-NF-A01
|
Avnet Americas | CONN TEL/TELC F 80 POS 2.54MM SLDR RA TH 40TERM 10PORT - Bulk (Alt: SS-734855-NF-A01) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for SS-734855-NF-A01
SS-734855-NF-A01 CAD Models
SS-734855-NF-A01 Part Data Attributes
|
SS-734855-NF-A01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-734855-NF-A01
Bel Fuse
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 10 PORT, 4-POSITON EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.964 inch | |
Body Depth | 1.074 inch | |
Body Length | 2.853 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |