Part Details for SS-7388H11-NF-50 by Bel Fuse
Overview of SS-7388H11-NF-50 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-7388H11-NF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-7388H11-NF-50
|
Avnet Americas | CONN TEL/TELC F 16 POS 2.54MM SLDR RA TH 16TERM 2PORT - Bulk (Alt: SS-7388H11-NF-50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3684 / $2.9605 | Buy Now |
DISTI #
SS-7388H11-NF-50
|
Avnet Americas | CONN TEL/TELC F 16 POS 2.54MM SLDR RA TH 16TERM 2PORT - Bulk (Alt: SS-7388H11-NF-50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3684 / $2.9605 | Buy Now |
DISTI #
SS-73800-013
|
Avnet Abacus | CONN TEL/TELC F 16 POS 2.54MM SLDR RA TH 16TERM 2PORT (Alt: SS-73800-013) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-7388H11-NF-50
SS-7388H11-NF-50 CAD Models
SS-7388H11-NF-50 Part Data Attributes:
|
SS-7388H11-NF-50
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-7388H11-NF-50
Bel Fuse
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | 2 PORT, 8 POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.99 inch | |
Body Depth | 1.074 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |