Part Details for SS-7488SC5-CC-PG4-BA-A403 by Bel Fuse
Overview of SS-7488SC5-CC-PG4-BA-A403 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4031-ALB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4034-ALB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Price & Stock for SS-7488SC5-CC-PG4-BA-A403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-7488SC5-CC-PG4-
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 12TERM - Bulk (Alt: SS-7488SC5-CC-PG4-) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0215 | Buy Now |
DISTI #
SS-74800-027
|
Avnet Abacus | (Alt: SS-74800-027) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-7488SC5-CC-PG4-BA-A403
SS-7488SC5-CC-PG4-BA-A403 CAD Models
SS-7488SC5-CC-PG4-BA-A403 Part Data Attributes
|
SS-7488SC5-CC-PG4-BA-A403
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-7488SC5-CC-PG4-BA-A403
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | 1 PORT, 8-POSITION EACH, PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.599 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |