Part Details for SS-7488SC5-CC-PG4-BA-A403 by Stewart Connector
Overview of SS-7488SC5-CC-PG4-BA-A403 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4031-ALB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4034-ALB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Price & Stock for SS-7488SC5-CC-PG4-BA-A403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2807
|
Newark | Ss-7488Sc5-Cc-Pg4-Ba-A403 |Stewart Connector SS-7488SC5-CC-PG4-BA-A403 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.9400 | Buy Now |
DISTI #
SS-7488SC5-CC-PG4-BA-A403-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 240 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$2.3900 / $2.9200 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
DISTI #
000000000001466648
|
Sager | Modular Connectors / Ethernet Connectors Modular Jack CAT5E Horizontal (90) 8P 8C PG4 Shielded LEDs Min Qty: 240 | 0 |
|
$2.8700 / $3.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
240 Partner Stock |
|
$2.3900 / $2.9200 | Buy Now |