There are no models available for this part yet.
Overview of SS-82120-003 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-0821200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 8 Positions, LCP, Non GW Compatible, Tray Packing. | |
G8250082120YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x4Pin, 15u\\ Gold, LCP, 4.0mm*2.0mm*2.8mm | |
10131319-182120PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 18 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. |
Price & Stock for SS-82120-003 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ4889
|
Newark | Keystone Coupler, Jack, 8P8C, Cat6A, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |Bel SS-82120-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$4.9800 / $6.2200 | Buy Now | |
DISTI #
1847-SS-82120-003-ND
|
DigiKey | MOD JACK KEYSTONE CAT6A SHLD Min Qty: 1 Lead time: 12 Weeks Container: Box |
1085 In Stock |
|
$4.9267 / $10.3900 | Buy Now | |
DISTI #
23AJ4889
|
Avnet Americas | Connector RJ45 Jack Plug 8 Position Straight Cat8.1 1 Port Panel Mount - Bulk (Alt: 23AJ4889) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 295 Partner Stock |
|
$7.0900 / $8.9600 | Buy Now | |
DISTI #
SS-82120-003
|
Avnet Americas | Connector RJ45 Jack Plug 8 Position Straight Cat8.1 1 Port Panel Mount - Bulk (Alt: SS-82120-003) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6252 / $5.7815 | Buy Now | |
DISTI #
SS-82120-003
|
TME | Coupler, PIN: 8, Layout: 8p8c Min Qty: 1 | 0 |
|
$5.1900 / $8.2200 | RFQ | |
DISTI #
SS-82120-003
|
Avnet Abacus | Connector RJ45 Jack Plug 8 Position Straight Cat8.1 1 Port Panel Mount (Alt: SS-82120-003) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS-82120-003 by Bel Fuse
Part Data Attributes for SS-82120-003 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|