Part Details for SS10-180 by Thomas & Betts
Overview of SS10-180 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for SS10-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C7676
|
Newark | Cable Tie, 254Mm, Stainless Steel, 100Lb, Cable Tie Material:Stainless Steel, Cable Tie Length:254Mm, Cable Tie Width:4.5Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Dual Lock, Product Range:-, Tensile Strength Pounds:100Lb Rohs Compliant: Yes |Abb Thomas & Betts SS10-180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Stainless Steel Metallic Gray 25.4mm Cardboard RoHS: Compliant | 0 |
|
$1.5800 / $1.9500 | Buy Now |
|
Quest Components | CABLE TIE, 304 STAINLESS STEEL, 0.177" WIDE X 10.0" LONG | 35 |
|
$2.2050 / $4.4100 | Buy Now |
|
Master Electronics | Cable Ties Standard Locking Stainless Steel Metallic Gray 25.4mm Cardboard RoHS: Compliant | 0 |
|
$1.5800 / $1.9500 | Buy Now |