Part Details for SS1030_R2_00001 by PanJit Semiconductor
Overview of SS1030_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1030_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS1030_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 1A RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | 30V,Schottky,SOD-123,1A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
SS1030_R2_00001
|
Avnet Silica | Diode Schottky 1A 2-Pin SOD-123 T/R (Alt: SS1030_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SS1030_R2_00001
SS1030_R2_00001 CAD Models
SS1030_R2_00001 Part Data Attributes
|
SS1030_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1030_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS1030_R2_00001
This table gives cross-reference parts and alternative options found for SS1030_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1030_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1030_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, PMDU, 2 PIN | PanJit Semiconductor | SS1030_R2_00001 vs SS1030_R1_00001 |
SS1030T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS1030_R2_00001 vs SS1030T/R7 |
SS1030-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | PanJit Semiconductor | SS1030_R2_00001 vs SS1030-AU_R2_000A1 |
SS1030T/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS1030_R2_00001 vs SS1030T/R13 |
SS1030-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | PanJit Semiconductor | SS1030_R2_00001 vs SS1030-AU_R1_000A1 |