Part Details for SS1040HEWS_R1_10001 by PanJit Semiconductor
Overview of SS1040HEWS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1040HEWS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS1040HEWSR11000
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 1A RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 40V,Schottky,SOD-323HE,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for SS1040HEWS_R1_10001
SS1040HEWS_R1_10001 CAD Models
SS1040HEWS_R1_10001 Part Data Attributes:
|
SS1040HEWS_R1_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
SS1040HEWS_R1_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |