Part Details for SS107M016AE2EAKPLP by KEMET Corporation
Overview of SS107M016AE2EAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS107M016AE2EAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS107M016AE2EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 1k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0301 / $0.0386 | Buy Now |