-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10P6-M3/86AGICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 7A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
176710 In Stock |
|
$0.2914 / $0.8700 | Buy Now |
DISTI #
70217450
|
RS | Diode, Schottky Barrier, Vr 60V, If 10A, Pkg TO-277A, Vf 0.55V, Cj 560pF, Tj +150degc | General Semiconductor / Vishay SS10P6-M3/86A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 3337 |
|
$0.7200 / $0.8500 | Buy Now |
|
New Advantage Corporation | SS10P6 Series 0.67 Vf 10 A 60 V Surface Mount Schottky Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 60000 |
|
$0.3333 / $0.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS10P6-M3/86A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS10P6-M3/86A
Vishay Semiconductors
DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-277 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS10P6-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P6-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10P6-M3/87A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6-M3/86A vs SS10P6-M3/87A |
SS10P6-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P6-M3/86A vs SS10P6-M3/87A |
SS10P6-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SS10P6-M3/86A vs SS10P6-E3/87A |
SS10P6HM3/87A | DIODE 7 A, 60 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P6-M3/86A vs SS10P6HM3/87A |
SS10P6-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P6-M3/86A vs SS10P6-M3/86A |