-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4678
|
Newark | Schottky Rectifier, 100V, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor SS110 (Alternate Part Number: 5055781232862 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 132 |
|
$0.0890 / $0.4240 | Buy Now |
DISTI #
1801-SS110CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7363 In Stock |
|
$0.0429 / $0.3600 | Buy Now |
DISTI #
SS110
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS110) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0279 | Buy Now |
DISTI #
821-SS110
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant | 23999 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | Schottky Rectifier, 100V, 1A, Do-214Ac Rohs Compliant Yes Taiwan Semiconductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0307 | Buy Now |
DISTI #
SS110
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS110) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0279 | Buy Now |
DISTI #
SS110
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin DO-214AC T/R (Alt: SS110) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3519603
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 132 |
|
$0.0652 / $0.4240 | Buy Now |
DISTI #
3519603RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 132 |
|
$0.0652 / $0.1356 | Buy Now |
DISTI #
3519603
|
Farnell | SCHOTTKY RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 132 |
|
$0.0560 / $0.4606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS110
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS110
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |