Part Details for SS110A by ElecSuper Electronics
Overview of SS110A by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V Single 1A 850mV DO-214AC(SMA) Schottky Barrier Diodes (SBD) ROHS | 3080 |
|
$0.0090 / $0.0174 | Buy Now |