Part Details for SS110B by HY Electronic Corp
Overview of SS110B by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS110B
SS110B CAD Models
SS110B Part Data Attributes
|
SS110B
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS110B
HY Electronic Corp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS110B
This table gives cross-reference parts and alternative options found for SS110B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4002-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS110B vs FM4002-MS-H |
SEF102M-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | SS110B vs SEF102M-C |
GS1BF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110B vs GS1BF1 |
SUF12MH-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOD-123MH, 2 PIN | Secos Corporation | SS110B vs SUF12MH-C |
S110F3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS110B vs S110F3 |
SODHE102-SH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS110B vs SODHE102-SH |
F1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110B vs F1BFF4 |
FM4002L-W | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | SS110B vs FM4002L-W |
ES1BF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS110B vs ES1BF5 |
S110F2 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS110B vs S110F2 |