Part Details for SS110B by SPC Multicomp
Overview of SS110B by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS110B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9165
|
Newark | Schottky Diode, 1A, 100V, Smb, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:850Mv, Forward Surge Current:40A Rohs Compliant: Yes |Multicomp Pro SS110B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42891 |
|
$0.0640 | Buy Now |
DISTI #
41AH4783
|
Newark | Diode, Schottky, Rectif, 1A, 100V, Smb, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:850Mv, Forward Surge Rohs Compliant: Yes |Multicomp Pro SS110B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 / $0.1770 | Buy Now |