Part Details for SS110LH by Taiwan Semiconductor
Overview of SS110LH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SS110LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS110LHTR-ND
|
DigiKey | 1A, 100V, SCHOTTKY RECTIFIER Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0698 / $0.0845 | Buy Now |
DISTI #
SS110LH
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS110LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
821-SS110LH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Schottky Diodes Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0720 / $0.0760 | Buy Now |
DISTI #
SS110LH
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS110LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
SS110LH
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin Sub SMA T/R (Alt: SS110LH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SS110LH
SS110LH CAD Models
SS110LH Part Data Attributes:
|
SS110LH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS110LH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS110LH
This table gives cross-reference parts and alternative options found for SS110LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1BHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SS110LH vs RGF1BHE3_A/I |
ES1BH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS110LH vs ES1BH |
RGF1BHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | SS110LH vs RGF1BHE3_A/H |
GF1BHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | SS110LH vs GF1BHE3_A/H |
V1FM10-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS110LH vs V1FM10-M3/I |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | SS110LH vs ES1BFS |
S1BLHRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110LH vs S1BLHRVG |
ES1BLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110LH vs ES1BLH |
FF2 | Rectifier Diode, | Surge Components Inc | SS110LH vs FF2 |
ES1BLHRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110LH vs ES1BLHRUG |