SS115F-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode,

Overview of SS115F-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SS115F-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-SS115F-HFCT-ND
DigiKey DIODE SCHOTTKY 150V 1A SMAF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3700
  • 10,000 $0.0549
  • 30,000 $0.0539
  • 50,000 $0.0446
$0.0446 / $0.3700 Buy Now
DISTI # 750-SS115F-HF
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 1A 150V SMAF RoHS: Compliant 7268
  • 1 $0.3700
  • 10 $0.2590
  • 100 $0.1310
  • 1,000 $0.0790
  • 2,500 $0.0670
  • 10,000 $0.0540
  • 20,000 $0.0530
  • 50,000 $0.0440
  • 100,000 $0.0430
$0.0430 / $0.3700 Buy Now
NAC DIODE SCHOTTKY 1A 150V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 1 $0.1100
  • 5,000 $0.0570
  • 10,000 $0.0490
  • 50,000 $0.0470
$0.0470 / $0.1100 Buy Now

CAD Models for SS115F-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS115F-HF by Comchip Technology Corporation Ltd

SS115F-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Comchip Technology
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
100 µA
Reverse Test Voltage
150 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SS115F-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Alternate Parts for SS115F-HF

This table gives cross-reference parts and alternative options found for SS115F-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS115F-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS150-W Rectifier Diode, Rectron Semiconductor SS115F-HF vs SS150-W
SS115-HF Rectifier Diode, Comchip Technology Corporation Ltd SS115F-HF vs SS115-HF
ES1CW-W Rectifier Diode, Rectron Semiconductor SS115F-HF vs ES1CW-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS115F-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS115F-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of SS115F-HF would you like to use for your alert(s)?
  • Please alert me when SS115F-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS115F-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS115F-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS115F-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS115F-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS115F-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: