Part Details for SS12/11T by Vishay Intertechnologies
Overview of SS12/11T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for SS12/11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3927 |
|
RFQ | ||
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Quest Components | 1 A, 20 V, SILICON, SIGNAL DIODE, DO-214AC | 3141 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 1 A, 20 V, SILICON, SIGNAL DIODE, DO-214AC | 230 |
|
$0.1575 / $0.3500 | Buy Now |