Part Details for SS12A1F-10 by Amphenol Corporation
Overview of SS12A1F-10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12A1F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12A1F-10
|
Avnet Americas | Socket contact, 2.5mm, Gold flash plating over nickel for 10 AWG, reel of 1,000 - Tape and Reel (Alt: SS12A1F-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4112 / $0.5872 | Buy Now |
DISTI #
654-SS12A1F-10
|
Mouser Electronics | Standard Circular Contacts SOCKET CONTACT 2.5MM GOLD FLASH PLATED RoHS: Compliant | 905 |
|
$0.3830 / $0.7000 | Buy Now |