Part Details for SS12A1G30 by Amphenol Corporation
Overview of SS12A1G30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12A1G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12A1G30
|
Avnet Americas | Socket contact, Stamped, 30μ" gold plating over nickel Size 2.5mm, Wire Range 14-12 AWG.. Reel of 1,000 - Tape and Reel (Alt: SS12A1G30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8582 / $1.2256 | Buy Now |
DISTI #
654-SS12A1G30
|
Mouser Electronics | Standard Circular Contacts SOCKET CONTACT 2.5MM 30U GOLD PLATING RoHS: Compliant | 0 |
|
$0.7470 / $0.7870 | Order Now |