Part Details for SS12F23G4 by C&K
Overview of SS12F23G4 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12F23G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12F23G4-ND
|
DigiKey | SWITCH SLIDE Min Qty: 24000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2802 | Buy Now |
DISTI #
000000000003803474
|
Sager | Slide Switches 0.3A 30VDC SPDT 4MM KNOB LENGTH | 0 |
|
Buy Now |