Part Details for SS12L R2 by Taiwan Semiconductor
Overview of SS12L R2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12L R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12L-R2
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, subSMA, reel,tape Min Qty: 10 | 2469 |
|
$0.0730 / $0.1100 | Buy Now |
Part Details for SS12L R2
SS12L R2 CAD Models
SS12L R2 Part Data Attributes:
|
SS12L R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS12L R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |