Part Details for SS12L R3G by Taiwan Semiconductor
Overview of SS12L R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12L R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4681
|
Newark | Schottky Rectifier, 20V, 1A, Smd Rohs Compliant: Yes |Taiwan Semiconductor SS12L R3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SS12L R3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: SS12L R3G) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-SS12LR3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1420 / $0.1450 | Order Now |
Part Details for SS12L R3G
SS12L R3G CAD Models
SS12L R3G Part Data Attributes
|
SS12L R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS12L R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |