SS12P3L-E3/86A
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM),

Overview of SS12P3L-E3/86A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SS12P3L-E3/86A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60M3314
Newark Rectifier Diode, schottky,30V V(Rrm),to-277A |Vishay SS12P3L-E3/86A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for SS12P3L-E3/86A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS12P3L-E3/86A by Vishay Intertechnologies

SS12P3L-E3/86A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.46 V
Non-rep Pk Forward Current-Max
280 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
12 A
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Want to compare parts?
  1. SS12P3L-E3/86A
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS12P3L-E3/86A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS12P3L-E3/86A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SS12P3L-E3/86A would you like to use for your alert(s)?
  • Please alert me when SS12P3L-E3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS12P3L-E3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS12P3L-E3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS12P3L-E3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS12P3L-E3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS12P3L-E3/86A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: