Part Details for SS14 by Changzhou Starsea Electronics Co Ltd
Overview of SS14 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS14
SS14 CAD Models
SS14 Part Data Attributes
|
SS14
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS14
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS14
This table gives cross-reference parts and alternative options found for SS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS14 vs FS14 |
DS14WV-W | Rectifier Diode, | Rectron Semiconductor | SS14 vs DS14WV-W |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS14 vs FM140C |
SS1FL4HM3/H | Rectifier Diode, | Vishay Intertechnologies | SS14 vs SS1FL4HM3/H |
SS1FL4-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS14 vs SS1FL4-M3/I |
SK14-S | Rectifier Diode, | Surge Components Inc | SS14 vs SK14-S |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | SS14 vs SBRS140T3G |
DSS14U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS14 vs DSS14U |
FML140-T | Rectifier Diode, | Rectron Semiconductor | SS14 vs FML140-T |
SS1FL4-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS14 vs SS1FL4-M3/H |