Part Details for SS14 by Continental Device India Ltd
Overview of SS14 by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS14
SS14 CAD Models
SS14 Part Data Attributes
|
SS14
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SS14
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS14
This table gives cross-reference parts and alternative options found for SS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM140-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS14 vs FM140-N-H |
FM140-N | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS14 vs FM140-N |
SH14 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS14 vs SH14 |
RB162L-40TE25 | Rectifier Diode, | ROHM Semiconductor | SS14 vs RB162L-40TE25 |
SS14 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SS14 vs SS14 |
SR104 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SS14 vs SR104 |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS14 vs SS14LRU |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SS14 vs PS14 |
CMSH1-40MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS14 vs CMSH1-40MLTIN/LEAD |
FSS14WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fagor Electrónica | SS14 vs FSS14WHE3TRTB |