Part Details for SS150TA60110 by IXYS Corporation
Overview of SS150TA60110 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS150TA60110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-SS150TA60110
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 600V Triple Common Anode SiC Schottky Diode RoHS: Compliant | 0 |
|
$41.8300 / $44.7200 | Order Now |
Part Details for SS150TA60110
SS150TA60110 CAD Models
SS150TA60110 Part Data Attributes
|
SS150TA60110
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
SS150TA60110
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 3 Element, 10A, 600V V(RRM), Silicon Carbide,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PDFP-F6 | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 60 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |