Part Details for SS15A by Yangzhou Yangjie Electronics Co Ltd
Overview of SS15A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS15A-YAN
|
TME | Diode: Schottky rectifying, SMD, 50V, 1A, SMA, reel,tape Min Qty: 20 | 0 |
|
$0.0192 / $0.0438 | RFQ |
Part Details for SS15A
SS15A CAD Models
SS15A Part Data Attributes
|
SS15A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS15A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS15A
This table gives cross-reference parts and alternative options found for SS15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM11 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SS15A vs SFM11 |
SS15AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15A vs SS15AF1 |
JANHCF1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | SS15A vs JANHCF1N5802 |
SS15LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS15A vs SS15LHRTG |
SH1-W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | SS15A vs SH1-W |
SM4001M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | SS15A vs SM4001M |
FFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS15A vs FFM101L |
HSK4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | HSMC Corporation | SS15A vs HSK4001 |
SFM11PL-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | SS15A vs SFM11PL-TP-HF |
UG1A-TP | Rectifier Diode, | Micro Commercial Components | SS15A vs UG1A-TP |