-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 50 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4833
|
Newark | Schottky Rect, Single, 50V, Sod-123Fa, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fa, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi SS15FA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.5100 | Buy Now |
DISTI #
SS15FACT-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2407 In Stock |
|
$0.0786 / $0.4900 | Buy Now |
DISTI #
SS15FA
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R - Tape and Reel (Alt: SS15FA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0887 | Buy Now |
DISTI #
512-SS15FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V 1A Schottky B arrier Rectifier RoHS: Compliant | 42935 |
|
$0.0860 / $0.4900 | Buy Now |
|
Future Electronics | 50V 1A Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0857 / $0.0939 | Buy Now |
DISTI #
SS15FA
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R - Tape and Reel (Alt: SS15FA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0887 | Buy Now |
DISTI #
SS15FA
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R - Tape and Reel (Alt: SS15FA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0887 | Buy Now |
DISTI #
SS15FA
|
Avnet Asia | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R (Alt: SS15FA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 61 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SS15FA
|
Avnet Silica | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R (Alt: SS15FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SS15FA
|
EBV Elektronik | Diode Schottky 50V 1A 2-Pin SOD-123FA T/R (Alt: SS15FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS15FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS15FA
onsemi
1.0 A, 50 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.0083 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |