Datasheets
SS15P3S-M3/87A by:

DIODE 15 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode

Part Details for SS15P3S-M3/87A by Vishay Semiconductors

Overview of SS15P3S-M3/87A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SS15P3S-M3/87A

Part # Distributor Description Stock Price Buy
DISTI # 112-SS15P3S-M3/87ACT-ND
DigiKey DIODE SCHOTTKY 30V 15A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6993
In Stock
  • 1 $0.9500
  • 10 $0.7750
  • 100 $0.6028
  • 500 $0.5109
  • 1,000 $0.4162
  • 2,000 $0.3918
  • 6,500 $0.3731
  • 13,000 $0.3559
$0.3559 / $0.9500 Buy Now

Part Details for SS15P3S-M3/87A

SS15P3S-M3/87A CAD Models

SS15P3S-M3/87A Part Data Attributes

SS15P3S-M3/87A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SS15P3S-M3/87A Vishay Semiconductors DIODE 15 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-277
Package Description R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V
JEDEC-95 Code TO-277A
JESD-30 Code R-PDSO-F3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 280 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for SS15P3S-M3/87A

This table gives cross-reference parts and alternative options found for SS15P3S-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15P3S-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS15P3S-M3/86A DIODE 15 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS15P3S-M3/87A vs SS15P3S-M3/86A
SS15P3S-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A, Vishay Intertechnologies SS15P3S-M3/87A vs SS15P3S-M3/87A
SS15P3S-M3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A, Vishay Intertechnologies SS15P3S-M3/87A vs SS15P3S-M3/86A
Part Number Description Manufacturer Compare
SS15P3S-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A, Vishay Intertechnologies SS15P3S-M3/87A vs SS15P3S-M3/87A
SS15P3S-M3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A, Vishay Intertechnologies SS15P3S-M3/87A vs SS15P3S-M3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS15P3S-M3/87A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS15P3S-M3/87A by Vishay Semiconductors

  • Please alert me when SS15P3S-M3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS15P3S-M3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS15P3S-M3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS15P3S-M3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS15P3S-M3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS15P3S-M3/87A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: