Part Details for SS16 R2 by Taiwan Semiconductor
Overview of SS16 R2 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16 R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SS16R2
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier RoHS: Compliant | 5 |
|
$0.4400 | Buy Now |
|
Chip1Cloud | 18000 |
|
RFQ | ||
DISTI #
2677452
|
Farnell | SCHOTTKY RECTIFIER, 1A, 60V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1681 | Buy Now |
DISTI #
2677452RL
|
Farnell | SCHOTTKY RECTIFIER, 1A, 60V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.1681 | Buy Now |
|
Win Source Electronics | 9700 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for SS16 R2
SS16 R2 CAD Models
SS16 R2 Part Data Attributes:
|
SS16 R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS16 R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |