-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS16FLQ-TPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0683 / $0.4500 | Buy Now |
DISTI #
833-SS16FLQ-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 60V 1A,DO-221AC RoHS: Compliant | 10000 |
|
$0.0630 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0625 | Buy Now |
DISTI #
84024883
|
Verical | SS16FLQ-TP Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy