-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9728
|
Newark | 1 A, 30 V - 60 V Surface Mount Schottky Barrier Rectifiers/ Reel Rohs Compliant: Yes |Onsemi SS16HE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2756 |
|
$0.0950 / $0.2500 | Buy Now |
DISTI #
79AH6916
|
Newark | 60V 1A Schottky Rectif Rohs Compliant: Yes |Onsemi SS16HE Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1030 | Buy Now |
DISTI #
46AC1912
|
Newark | Schottky Rectifier, Single, Sod-323He, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Max:680Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi SS16HE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 / $0.4150 | Buy Now |
DISTI #
SS16HECT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD323HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415133 In Stock |
|
$0.0865 / $0.4000 | Buy Now |
DISTI #
SS16HE
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: SS16HE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 369000 Factory Stock |
|
$0.0849 / $0.1014 | Buy Now |
DISTI #
01AC9728
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HE T/R - Bulk (Alt: 01AC9728) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 2 Days Container: Bulk | 2756 Partner Stock |
|
$0.0970 / $0.1100 | Buy Now |
DISTI #
512-SS16HE
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier RoHS: Compliant | 647644 |
|
$0.0850 / $0.2500 | Buy Now |
DISTI #
E02:0323_10175391
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2404 | Europe - 39000 |
|
$0.0827 / $0.0908 | Buy Now |
|
Future Electronics | SS16 Series 60 V 1A Schottky Surface Mount Diode SOD-323HE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0945 | Buy Now |
|
Future Electronics | SS16 Series 60 V 1A Schottky Surface Mount Diode SOD-323HE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0863 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16HE
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS16HE
onsemi
1.0 A, 60 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-323EP, 2 PIN | |
Manufacturer Package Code | 477AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.0083 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |