-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0744
|
Newark | Schottky Rectifier, 60V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:- Rohs Compliant: Yes |Vishay SS16HE3_B/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.4050 / $0.7040 | Buy Now |
DISTI #
01AM0652
|
Newark | Schottky Rectifier, 60V, 1A, Do-214Ac Rohs Compliant: Yes |Vishay SS16HE3_B/H Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2160 / $0.2510 | Buy Now |
DISTI #
SS16HE3_B/H
|
Avnet Americas | Rectifiers Schottky (Alt: SS16HE3_B/H) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 162000 |
|
$0.0533 | Buy Now |
DISTI #
57AJ0744
|
Avnet Americas | Rectifiers Schottky - Product that comes on tape, but is not reeled (Alt: 57AJ0744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4700 / $0.7090 | Buy Now |
DISTI #
78-SS16HE3_B/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC) RoHS: Compliant | 18025 |
|
$0.0590 / $0.3700 | Buy Now |
DISTI #
A03:0893_07658084
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2302 | Asia - 93600 |
|
$0.1126 | Buy Now |
DISTI #
V72:2272_18745729
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2050 Container: Cut Strips | Americas - 15994 |
|
$0.0683 / $0.3552 | Buy Now |
DISTI #
V36:1790_18745729
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2334 | Americas - 7200 |
|
$0.0269 / $0.0676 | Buy Now |
|
Future Electronics | SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0546 / $0.0619 | Buy Now |
|
Future Electronics | SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0546 / $0.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16HE3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS16HE3_B/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-03-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS16HE3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16HE3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS160AY | Automotive 60 V, 1 A Power Schottky Rectifier | STMicroelectronics | SS16HE3_B/H vs STPS160AY |
SS16HM3_B/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS16HE3_B/H vs SS16HM3_B/H |
SS16HM3_B/I | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS16HE3_B/H vs SS16HM3_B/I |