-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS16T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9654
|
Newark | Rectifier Diode, Single, 60 V, 1 A, Do-214Ac, 2, 720 Mv Rohs Compliant: Yes |Onsemi SS16T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15730 |
|
$0.1570 / $0.4030 | Buy Now |
DISTI #
10N9613
|
Newark | Schottky Rectifier, 1A, 60V, 403D, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:510Mv, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi SS16T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4386 |
|
$0.0710 | Buy Now |
DISTI #
98H0976
|
Newark | Schottky Rectifier, 1A, 60V, 403D, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:510Mv, Product Range:-Rohs Compliant: Yes |Onsemi SS16T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0920 | Buy Now |
DISTI #
SS16T3G
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 720 mV - Tape and Reel (Alt: SS16T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0769 / $0.0839 | Buy Now |
DISTI #
10N9613
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 720 mV - Product that comes on tape, but is not reeled (Alt: 10N9613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 4386 Partner Stock |
|
$0.1130 / $0.2580 | Buy Now |
DISTI #
90W9654
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 720 mV - Product that comes on tape, but is not reeled (Alt: 90W9654) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1770 / $0.4050 | Buy Now |
|
Bristol Electronics | 3217 |
|
RFQ | ||
|
Bristol Electronics | 3216 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Future Electronics | SS16 Series 1 A 60 V Surface Mount Schottky Power Rectifier - SMA Min Qty: 5000 Package Multiple: 5000 |
20000 null |
|
$0.0693 / $0.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS16T3G
onsemi
1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS16T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS16T3 | onsemi | Check for Price | 1A, 60V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | SS16T3G vs SS16T3 |
The recommended operating voltage range for the SS16T3G is 1.65V to 5.5V, although it can tolerate up to 6.5V for short periods.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum current rating for the SS16T3G is 100mA per channel, although it's recommended to limit the current to 50mA per channel for reliable operation.
The SS16T3G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
The SS16T3G is rated for operation up to 125°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet for specific derating guidelines.