-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0736
|
Newark | Schottky Rectifier, 40V, 1A, Smf Rohs Compliant: Yes |Vishay SS1F4-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7360 |
|
$0.1350 / $0.4020 | Buy Now |
DISTI #
49Y2691
|
Newark | 1A,40V, smf Schottky Rect Rohs Compliant: Yes |Vishay SS1F4-M3/H RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
38AH2626
|
Newark | 1A,40V, smf Schottky Rect Rohs Compliant: Yes |Vishay SS1F4-M3/H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1210 | Buy Now |
DISTI #
SS1F4-M3/H
|
Avnet Americas | 1A,40V,SMF SCHOTTKY RECT - Tape and Reel (Alt: SS1F4-M3/H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
78-SS1F4-M3H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT RoHS: Compliant | 18939 |
|
$0.0590 / $0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0573 / $0.0640 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0573 / $0.0640 | Buy Now |
|
Bristol Electronics | 2473 |
|
RFQ | ||
DISTI #
SS1F4-M3/H
|
TTI | Schottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
SS1F4-M3/H
|
Avnet Asia | 1A,40V,SMF SCHOTTKY RECT (Alt: SS1F4-M3/H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1F4-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1F4-M3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS1F4-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1F4-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1F4-M3/I | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SS1F4-M3/H vs SS1F4-M3/I |