Part Details for SS1F4HM3/H by Vishay Intertechnologies
Overview of SS1F4HM3/H by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1F4HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2693
|
Newark | 1A,40V, smf Schottky Rect |Vishay SS1F4HM3/H Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
SS1F4HM3/H
|
Avnet Americas | Diode Schottky Barrier Rectifier 40V 1A 2-Pin DO-219AB Plastic T/R - Tape and Reel (Alt: SS1F4HM3/H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0960 | Buy Now |
DISTI #
78-SS1F4HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V Schottky Rect RoHS: Compliant | 27974 |
|
$0.0700 / $0.3700 | Buy Now |
DISTI #
V72:2272_18774910
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2108 Container: Cut Strips | Americas - 14303 |
|
$0.0935 / $0.2109 | Buy Now |
DISTI #
V36:1790_18774910
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Americas - 12000 |
|
$0.0671 / $0.0926 | Buy Now |
DISTI #
54073451
|
Verical | Diode Schottky 40V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 82 Package Multiple: 1 Date Code: 2108 | Americas - 14303 |
|
$0.0935 / $0.1454 | Buy Now |
DISTI #
73509221
|
Verical | Diode Schottky 40V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 12000 |
|
$0.0671 / $0.0926 | Buy Now |
DISTI #
SS1F4HM3/H
|
TTI | Schottky Diodes & Rectifiers 1A 40V Schottky Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
SS1F4HM3/H
|
Avnet Americas | Diode Schottky Barrier Rectifier 40V 1A 2-Pin DO-219AB Plastic T/R - Tape and Reel (Alt: SS1F4HM3/H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0960 | Buy Now |
DISTI #
SS1F4HM3/H
|
Avnet Asia | Diode Schottky Barrier Rectifier 40V 1A 2-Pin DO-219AB Plastic T/R (Alt: SS1F4HM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 6000 |
|
RFQ |
Part Details for SS1F4HM3/H
SS1F4HM3/H CAD Models
SS1F4HM3/H Part Data Attributes:
|
SS1F4HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1F4HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |