Part Details for SS1H10HM3_B/H by Vishay Intertechnologies
Overview of SS1H10HM3_B/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H10HM3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2604
|
Newark | 1A,100V, high Barrier Sky Rect. |Vishay SS1H10HM3_B/H Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
SS1H10HM3_B/H
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SS1H10HM3_B/H) RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1182 | Buy Now |
Part Details for SS1H10HM3_B/H
SS1H10HM3_B/H CAD Models
SS1H10HM3_B/H Part Data Attributes:
|
SS1H10HM3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1H10HM3_B/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-08-29 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |