Part Details for SS1H15LSH by Taiwan Semiconductor
Overview of SS1H15LSH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H15LSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS1H15LSHCT-ND
|
DigiKey | 1A, 150V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9750 In Stock |
|
$0.0800 / $0.5000 | Buy Now |
DISTI #
SS1H15LSH
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: SS1H15LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0726 | Buy Now |
DISTI #
821-SS1H15LSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0800 / $0.0850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0985 | Buy Now |
Part Details for SS1H15LSH
SS1H15LSH CAD Models
SS1H15LSH Part Data Attributes
|
SS1H15LSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1H15LSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SOD-123HE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1H15LSH
This table gives cross-reference parts and alternative options found for SS1H15LSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H15LSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1H15LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Taiwan Semiconductor | SS1H15LSH vs SS1H15LSHRVG |