Part Details for SS1H20LSH by Taiwan Semiconductor
Overview of SS1H20LSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H20LSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS1H20LSHCT-ND
|
DigiKey | 1A, 200V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.1098 / $0.5100 | Buy Now |
DISTI #
SS1H20LSH
|
Avnet Americas | 1A, 200V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: SS1H20LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0806 / $0.0896 | Buy Now |
DISTI #
821-SS1H20LSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 200V, Schottky Rectifier RoHS: Compliant | 19950 |
|
$0.0800 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0985 | Buy Now |
DISTI #
SS1H20LSH
|
Avnet Americas | 1A, 200V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: SS1H20LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0806 / $0.0896 | Buy Now |
Part Details for SS1H20LSH
SS1H20LSH CAD Models
SS1H20LSH Part Data Attributes:
|
SS1H20LSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1H20LSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123HE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1H20LSH
This table gives cross-reference parts and alternative options found for SS1H20LSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H20LSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1H20LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS1H20LSH vs SS1H20LSHRQG |
SS1H20LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS1H20LSH vs SS1H20LSHRVG |