SS1H9HE3_B/I
Description: Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of SS1H9HE3_B/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SS1H9HE3_B/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SS1H9HE3_B/I
Avnet Americas Diode Schottky 90V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: SS1H9HE3_B/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0853
$0.0853 Buy Now
DISTI # 78-SS1H9HE3_B/I
Mouser Electronics Schottky Diodes & Rectifiers 1A 90V H. Barrier Sky Rect. RoHS: Compliant 0
  • 7,500 $0.1030
$0.1030 Order Now

CAD Models for SS1H9HE3_B/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS1H9HE3_B/I by Vishay Intertechnologies

SS1H9HE3_B/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS1H9HE3_B/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SS1H9HE3_B/I

This table gives cross-reference parts and alternative options found for SS1H9HE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H9HE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS1H10HE3_B/I Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H10HE3_B/I
SS19HM2G Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SS1H9HE3_B/I vs SS19HM2G
SD2010S100S1R0 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Kyocera AVX Components SS1H9HE3_B/I vs SD2010S100S1R0
SS1H10-M3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H10-M3/5AT
SS19HR3G Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SS1H9HE3_B/I vs SS19HR3G
SS1H9-M3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H9-M3/5AT
SS1H9-M3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H9-M3/61T
Part Number Description Manufacturer Compare
SS1H9-M3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H9-M3/61T
SS1H10-M3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H10-M3/61T
SS1H9-M3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H9-M3/5AT
SS1H10HE3_B/I Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS1H9HE3_B/I vs SS1H10HE3_B/I
SS19HM2G Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SS1H9HE3_B/I vs SS19HM2G
SS19HR3G Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SS1H9HE3_B/I vs SS19HR3G
SD2010S100S1R0 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Kyocera AVX Components SS1H9HE3_B/I vs SD2010S100S1R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS1H9HE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS1H9HE3_B/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SS1H9HE3_B/I would you like to use for your alert(s)?
  • Please alert me when SS1H9HE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS1H9HE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS1H9HE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS1H9HE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS1H9HE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS1H9HE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: