Part Details for SS1J225M04007PA159 by Samwha Electronics
Overview of SS1J225M04007PA159 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1J225M04007PA159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL12075
|
Rutronik | SS 2,2uF 63V 20% 4x7/5,0 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0114 / $0.0148 | Buy Now |