Part Details for SS2-010-TH140/00-55B by E-tec Interconnect Ltd
Overview of SS2-010-TH140/00-55B by E-tec Interconnect Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS2-010-TH140/00-55B
SS2-010-TH140/00-55B CAD Models
SS2-010-TH140/00-55B Part Data Attributes
|
SS2-010-TH140/00-55B
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SS2-010-TH140/00-55B
E-tec Interconnect Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.461 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for SS2-010-TH140/00-55B
This table gives cross-reference parts and alternative options found for SS2-010-TH140/00-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2-010-TH140/00-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2-010-H140/04-55A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SS2-010-H140/04-55A |
SP2-010-H160/07-55B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/07-55B |
SP2-010-H160/01-55B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/01-55B |
SP2-010-H160/02-55A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/02-55A |
SS2-010-H140/11-55A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SS2-010-H140/11-55A |
SS2-010-TH140/07-55A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SS2-010-TH140/07-55A |
SP2-010-H160/12-55B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/12-55B |
SP2-010-H160/07-55A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/07-55A |
SP2-010-H160/14-55B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SP2-010-H160/14-55B |
SS2-010-H140/01-55B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | SS2-010-TH140/00-55B vs SS2-010-H140/01-55B |