Part Details for SS210 by SPC Multicomp
Overview of SS210 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0193
|
Newark | Schottky Rectifier, 2A, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:850Mv, Forward Surge Rohs Compliant: Yes |Multicomp Pro SS210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2048 |
|
$0.0260 | Buy Now |
DISTI #
2675135
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14009 |
|
$0.2336 / $0.5811 | Buy Now |
DISTI #
2675135RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 14009 |
|
$0.2336 / $0.3321 | Buy Now |
DISTI #
1299286RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 100V, SMB RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.2461 / $0.8595 | Buy Now |
DISTI #
1299286
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 100V, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2461 / $0.8595 | Buy Now |
DISTI #
2675135RL
|
Farnell | SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 14009 |
|
$0.1197 / $0.2735 | Buy Now |
DISTI #
2675135
|
Farnell | SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 14009 |
|
$0.1197 / $0.4793 | Buy Now |
DISTI #
1299286
|
Farnell | DIODE, SCHOTTKY, 2A, 100V, SMB RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2145 / $0.7440 | Buy Now |
DISTI #
1299286RL
|
Farnell | DIODE, SCHOTTKY, 2A, 100V, SMB RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2145 / $0.7440 | Buy Now |
Part Details for SS210
SS210 CAD Models
SS210 Part Data Attributes
|
SS210
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SS210
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS210
This table gives cross-reference parts and alternative options found for SS210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS29TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SS210 vs FSS29TRTB |
MBRS2100L-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | SS210 vs MBRS2100L-T3-LF |
SK29E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS210 vs SK29E |
SS210-TR30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taitron Components Inc | SS210 vs SS210-TR30 |
S210L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SS210 vs S210L |
SS210HM4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS210 vs SS210HM4 |
SS29HR4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS210 vs SS29HR4 |
SB2A0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SS210 vs SB2A0 |
S210LT/R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SS210 vs S210LT/R7 |
SS210R4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS210 vs SS210R4 |