Part Details for SS210A by HY Electronic Corp
Overview of SS210A by HY Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-SS210ATR-ND
|
DigiKey | Surface Mount Schottky Barrier R Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0450 / $0.0550 | Buy Now |
Part Details for SS210A
SS210A CAD Models
SS210A Part Data Attributes
|
SS210A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS210A
HY Electronic Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS210A
This table gives cross-reference parts and alternative options found for SS210A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | SS210A vs US2B |
PSB040H100SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | SS210A vs PSB040H100SS-280A |
SS210LRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS210A vs SS210LRVG |
ES2BALM3G | Rectifier Diode, | Taiwan Semiconductor | SS210A vs ES2BALM3G |
CMR2U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | SS210A vs CMR2U-01PBFREE |
NRVS2B | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | SS210A vs NRVS2B |
UF2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | SS210A vs UF2B |
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SS210A vs ES2BFSH |
SS210LRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS210A vs SS210LRV |
NTE642 | Rectifier Diode, | NTE Electronics Inc | SS210A vs NTE642 |