Part Details for SS210Q-LTP by Micro Commercial Components
Overview of SS210Q-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210Q-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS210Q-LTPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIERS 100V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8524 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
833-SS210Q-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 4870 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | SCHOTTKY BARRIER RECTIFIERS 100V 2A,SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0912 / $0.0994 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1163 / $0.1246 | Buy Now |
Part Details for SS210Q-LTP
SS210Q-LTP CAD Models
SS210Q-LTP Part Data Attributes
|
SS210Q-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS210Q-LTP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA |