Part Details for SS220-BG by Selecta Products Inc
Overview of SS220-BG by Selecta Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS220-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads |
5 In Stock |
|
$36.0000 / $111.4700 | Buy Now |