Part Details for SS22M RS by Taiwan Semiconductor
Overview of SS22M RS by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22M RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SS22MRS
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 20V, Micro SMA SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SS22M
|
TME | Diode: Schottky rectifying, SMD, 20V, 2A, microSMA, reel,tape Min Qty: 5 | 0 |
|
$0.1140 / $0.2080 | RFQ |
Part Details for SS22M RS
SS22M RS CAD Models
SS22M RS Part Data Attributes:
|
SS22M RS
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS22M RS
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |