Part Details for SS26S-E3/5AT by Vishay Intertechnologies
Overview of SS26S-E3/5AT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS26S-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7527
|
Newark | 2A,60V,sm Schottky Rect |Vishay SS26S-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
SS26S-E3/5AT
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SS26S-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0365 / $0.0463 | Buy Now |
DISTI #
625-SS26S-E3/5AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM RoHS: Compliant | 22063 |
|
$0.0730 / $0.4100 | Buy Now |
|
Future Electronics | SS26 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0716 / $0.0778 | Buy Now |
|
Future Electronics | SS26 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0716 / $0.0778 | Buy Now |
DISTI #
SS26S-E3/5AT
|
TTI | Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0420 | Buy Now |
DISTI #
SS26S-E3/5AT
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SS26S-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0365 / $0.0463 | Buy Now |
DISTI #
SS26S-E3/5AT
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SS26S-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0365 / $0.0463 | Buy Now |
Part Details for SS26S-E3/5AT
SS26S-E3/5AT CAD Models
SS26S-E3/5AT Part Data Attributes
|
SS26S-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS26S-E3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS26S-E3/5AT
This table gives cross-reference parts and alternative options found for SS26S-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS26S-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS26S-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS26S-E3/5AT vs SS26S-E3/61T |
SS26S-E3/5AT | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS26S-E3/5AT vs SS26S-E3/5AT |
SS26S-E3/61T | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS26S-E3/5AT vs SS26S-E3/61T |