Part Details for SS2P3LHM3/85A by Vishay Intertechnologies
Overview of SS2P3LHM3/85A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Price & Stock for SS2P3LHM3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2749
|
Newark | 2A,30V, sm Schottky Rect. |Vishay SS2P3LHM3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1430 | Buy Now |
DISTI #
SS2P3LHM3/85A
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT. (Alt: SS2P3LHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0989 | Buy Now |
DISTI #
625-SS2P3LHM3/85A
|
Mouser Electronics | Schottky Diodes & Rectifiers 30volt 2.0amp RoHS: Compliant | 0 |
|
$0.1040 / $0.1120 | Order Now |
DISTI #
SS2P3LHM3/85A
|
TTI | Schottky Diodes & Rectifiers 30volt 2.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1100 | Buy Now |
Part Details for SS2P3LHM3/85A
SS2P3LHM3/85A CAD Models
SS2P3LHM3/85A Part Data Attributes
|
SS2P3LHM3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2P3LHM3/85A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2P3LHM3/85A
This table gives cross-reference parts and alternative options found for SS2P3LHM3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P3LHM3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2P3L-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3LHM3/85A vs SS2P3L-M3/85A |
SS2P3L-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3LHM3/85A vs SS2P3L-M3/84A |
SS2P3LHM3/84A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P3LHM3/85A vs SS2P3LHM3/84A |
SS2P3L-M3/84A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P3LHM3/85A vs SS2P3L-M3/84A |
SS2P3L-E3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | SS2P3LHM3/85A vs SS2P3L-E3/85A |
SS2P3LHM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3LHM3/85A vs SS2P3LHM3/84A |
SS2P3L-M3/85A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P3LHM3/85A vs SS2P3L-M3/85A |