Part Details for SS30-1O/C BK, 1-2 2POSITION by Auspicious Electrical Engineering Co Ltd
Overview of SS30-1O/C BK, 1-2 2POSITION by Auspicious Electrical Engineering Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145492-02LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Receptacle HSG, 2Positions, Cream Color, Halogen Free, Glow Wire Compatible | |
10144041-02011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 2Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
G874D021202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 2positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY |
Price & Stock for SS30-1O/C BK, 1-2 2POSITION
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS30-1-O/C-BK
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, NC + NO, black, IP65, SS30, Ø30mm Min Qty: 1 | 460 |
|
$3.7100 / $5.1800 | Buy Now |